Aluminum Electrolytic Capacitor 2200uF 20% 16V Axial

You may also like:
A10/50 A10/50
AB22/450-R AB22/450-R
AB100/250-R AB100/250-R
A47/50 A47/50
EA47035H1321-R EA47035H1321-R
AB10/450-R AB10/450-R
New Product

$2.95 ea

81 ship on Nov. 25
More Available – 9 weeks


  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
500+ $1.95

Request a Large Quantity Quote

Aluminum Electrolytic Capacitor 2200uF 20% 16V Axial

Specifications

  • Capacitance: 2200 µF
  • Tolerance: ±20%
  • Voltage: 16 VDC
  • Package: Axial can
  • Mounting: Through hole
  • Temp: -40 to 85°C
  • Lifetime: 2000 Hrs. @ 85°C
  • Size: 0.492" diameter x 1.752"L


Report a problem
Suggest a product
Specification Value
Capacitance (uF)2200
ConstructionAxial
Voltage (VDC)16
Tolerance (%)20
Size (Dia. x L)(mm)13 x 45
Operating Temperature-Max (Cel)85
MountingThrough Hole


Report a problem
Suggest a product