TO-3 4 Hole Heat Sink

You may also like:
507302B00000G 507302B00000G
Aavid Thermalloy
06-202(TEN) 06-202(TEN)
Jameco Valuepro
GT-CH51 GT-CH51
Jameco Valuepro
HT-156 HT-156
Jameco Valuepro
577102B00000G 577102B00000G
Aavid Thermalloy
531102B02500 531102B02500
Jameco Valuepro

$1.29 ea

86 In Stock
More Available – 3 weeks


  • Jameco Part no.: 189835
  • Manufacturer: Aavid Thermalloy
  • Manufacturer no.: 501303B00000G
  • HTS code: 8473400095
  • Electronics Parts Locator
# of units Price
1+ $1.29
10+ $1.19
100+ $1.09

Request a Large Quantity Quote

Heat Sink


When ICs heat up, it can lead to a big problem. Help dissipate the heat with a heat sink or heat sink compounds.

Features:
  • Made of black, anodized aluminum
  • Fits TO-3 packages
  • Number of holes: 4
  • Size: 1.90"L x 1.40"W x 0.50"H (48.3mm L x 35.6mm W x 12.7mm H)

    Report a problem
    Suggest a product
  • Specification Value
    PackageTO-3
    No. Of Holes4
    FinishBlack Anodized
    Size (L" x W" x H")1.90 x 1.40 x 0.50
    Thermal Resistance12°C/W
    ColorBlack
    Device CooledTO-3
    Length1.9 in.
    Width1.4 in.
    Height0.5 in.


    Report a problem
    Suggest a product