# of units | Price |
---|---|
1+ | $4.95 |
10+ | $4.49 |
50+ | $3.95 |
100+ | $3.59 |
Specification | Value |
---|---|
1st Connector | NEMA 5-15P |
2nd Connector | IEC 60320 C13 |
AWG/Conductor | 16/3 |
Cord Type | SJTW |
Length | 6 ft. |
Agency Approvals | UL, CSA |
Jacket Color | Black |
Voltage Rating | 125 VAC |
Current Rating | 13 A |
Cable Type | AC Power Cord |
Wire Gauge (AWG) | 16 |
Number of Conductors | 3 |
Color Codes | North American |
Maximum Operating Temperature | 105°C |
Shielding | Unshielded |