Socket Contact Tin 22-26 AWG Crimp

You may also like:
JS-1105-T-R JS-1105-T-R
Jameco Valuepro
08-50-0114 08-50-0114
Molex
39-00-0039 39-00-0039
Molex
02-06-1103 02-06-1103
Molex
02-09-2118 02-09-2118
Molex
02-06-2103 02-06-2103
Molex
New Product

$0.10 ea

2,700 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2325087
  • Manufacturer: Molex
  • Manufacturer no.: 503728100
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
10+ $0.10
100+ $0.09
500+ $0.075
1000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Socket Contact Tin 22-26 AWG Crimp

Features

  • Pin or Socket: Socket
  • Contact Termination: Crimp
  • Wire Gauge: 22-26 AWG
  • Contact Finish: Tin
  • Contact Finish Thickness: 35.4µin (0.90µm)
  • Base Number: 050372


Report a problem
Suggest a product
Specification Value
FamilyMi II 50372
GenderSocket
Wire Gauge (AWG)22-26
Contact PlatingTin
Contact Materialn/a
Voltage RatingN/A
Current RatingN/A
Mounting TypeCrimp


Report a problem
Suggest a product