Milli-Grid Female Socket Crimp Contact Terminal 24-30 AWG30µin Gold

Molex
50394-8200
You may also like:
1658622-3 1658622-3
67503-1020 67503-1020
43031-0007 43031-0007
1658621-9 1658621-9
39-01-2060 39-01-2060
760K 760K

$0.21 ea

324 ship on Sep. 23


  • Jameco Part no.: 1971950
  • Manufacturer: Molex
  • Manufacturer no.: 50394-8200
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
240+ $0.21
1200+ $0.17
6000+ $0.16

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 240

Milli-Grid Female Socket Crimp Contact Terminal 24-30 AWG30µin Gold

Specifications

  • Series: Milli-Grid™ 50394
  • Pin or Socket: Socket
  • Contact Termination: Crimp
  • Wire Gauge: 24-30 AWG
  • Contact Finish: Gold
  • Contact Material: Phosphor Bronze
  • Voltage Rating: 125 V
  • Contact Finish Thickness: 30µin (0.76µm)


Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts20
Contact MaterialPhosphor Bronze/Brass
Contact PlatingGold Over Nickel
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationStraight
TypeEjector Header
Family5499206
Number of Rows2
Maximum Current Rating1A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pitch2.54mm
Product Depth8.53mm
Product Height27.3mm
Product Length44.7mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product