Socket Contact Gold 24-30 AWG Crimp Milli-Grid 50394

You may also like:
JS-1105-T-R JS-1105-T-R
Jameco Valuepro
08-50-0114 08-50-0114
Molex
39-00-0039 39-00-0039
Molex
02-06-1103 02-06-1103
Molex
02-09-2118 02-09-2118
Molex
02-06-2103 02-06-2103
Molex
New Product

$0.12 ea

4,297 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2325183
  • Manufacturer: Molex
  • Manufacturer no.: 503948100
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
10+ $0.12
100+ $0.095
500+ $0.09
1000+ $0.085

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Socket Contact Gold 24-30 AWG Crimp Milli-Grid 50394

Features

  • Series: Milli-Grid 50394
  • Pin or Socket: Socket
  • Contact Termination: Crimp
  • Wire Gauge: 24-30 AWG
  • Contact Finish: Gold
  • Contact Finish Thickness: 15µin (0.38µm)
  • Base Number: 050394


Report a problem
Suggest a product
Specification Value
FamilyMilli-Grid
GenderSocket
Wire Gauge (AWG)30
Contact PlatingGold
Contact MaterialPhosphor Bronze
Voltage Rating125 VAC/VDC
Current Rating2 A
Mounting TypeCrimp


Report a problem
Suggest a product