3-Conductor AC Power Cord 14 AWG NEMA 5-15P to C13 Plug SJTW Jacket 6 Feet Black

You may also like:
5021.072 5021.072
5040.096 5040.096
3271V86 3271V86
2380.072 2380.072
SY005-F-R SY005-F-R
M709-41 M709-41
10W1-01206-SH 10W1-01206-SH
2500.072 2500.072
Price Reduced

$7.95 ea

53 ship on Jan. 27
More Available – 7 days


  • Jameco Part no.: 2292087
  • Manufacturer: Quail Electronics
  • Manufacturer no.: 5040.072
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
100+ $6.49

Request a Large Quantity Quote

3-Conductor AC Power Cord 14 AWG NEMA 5-15P to IEC 60320 C13 SJTW Jacket 6 Feet Black

Specifications

  • Type: AC Power Cord
  • 1st Connector: NEMA 5-15P
  • 2nd Connector: IEC 60320 C13
  • Cord Type: SJTW
  • Wire Gauge (AWG): 14 AWG
  • Number of Conductors: 3
  • Color Codes: North American
  • Shielding: Unshielded
  • Length (feet): 6
  • Certifications: UL, CSA
  • Jacket Color: Black
  • Voltage Rating: 125V
  • Current Rating: 15A
  • Operating Temperature: 105°C


Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 5-15P
2nd ConnectorIEC 60320 C13
AWG/Conductor14/3
Cord TypeSJTW
Length (FT)6
CertificationsUL, CSA
Jacket ColorBlack
Voltage Rating125V
Current Rating15A
Cable TypeAC Power Cord
Wire Gauge (AWG)14 AWG
Number of Conductors3
Color CodesNorth American
Operating Temperature105°C
ShieldingUnshielded


Report a problem
Suggest a product