3-Conductor AC Power Cord 14 AWG NEMA 5-15P to C19 Plug SJTW Jacket 8.16 Feet Black

You may also like:
3271V86 3271V86
Jameco Valuepro
2380.072 2380.072
Jameco Valuepro
SY005-F-R SY005-F-R
Jameco Valuepro
M709-41 M709-41
Jameco Valuepro
10W1-01206-SH 10W1-01206-SH
Jameco Valuepro
2500.072 2500.072
Quail Electronics

$12.95 ea

288 In Stock


  • Jameco Part no.: 2291887
  • Manufacturer: Quail Electronics
  • Manufacturer no.: 5050.098
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.95
100+ $10.95

Request a Large Quantity Quote

3-Conductor AC Power Cord 14 AWG NEMA 5-15P to IEC 60320 C19 SJTW Jacket 8.16 Feet Black

Specifications

  • Type: AC Power Cord
  • 1st Connector: NEMA 5-15P
  • 2nd Connector: IEC 60320 C19
  • Cord Type: SJTW
  • Wire Gauge (AWG): 14 AWG
  • Number of Conductors: 3
  • Color Codes: North American
  • Wire Gauge (AWG): 14 AWG
  • Shielding: Unshielded
  • Length (feet): 8.16
  • Certifications: UL, CSA
  • Jacket Color: Black
  • Voltage Rating: 125V
  • Current Rating: 15A
  • Operating Temperature: 105°C


Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 5-15P
2nd ConnectorIEC 60320 C19
AWG/Conductor14/3
Cord TypeSJTW
Length8.16 ft.
CertificationsUL, CSA
Jacket ColorBlack
Voltage Rating125 VAC
Current Rating15 A
Cable TypeAC Power Cord
Wire Gauge (AWG)14
Number of Conductors3
Color CodesNorth American
Maximum Operating Temperature105°C
ShieldingUnshielded


Report a problem
Suggest a product