Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Waterproof 3-LED Modules

You may also like:
RGBWW-5M-300-IP65 RGBWW-5M-300-IP65
PGRF4-3528-R60-12V-WP-IP22 PGRF4-3528-R60-12V-WP-IP22
PGRF4-3528-R120-12V-WP- IP65 PGRF4-3528-R120-12V-WP- IP65
WS2812B RGB LED Ring(24) WS2812B RGB LED Ring(24)
PGRF4-3528-R60-12V-WP- IP65 PGRF4-3528-R60-12V-WP- IP65
CBL-LED-MF-4P-1M CBL-LED-MF-4P-1M
Slashed Prices - Limited Quantity

$1.75 ea

1 ship on May. 28


  • Jameco Part no.: 2224139
  • Manufacturer: LEDjump
  • Manufacturer no.: 5050
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25

Request a Large Quantity Quote

Waterproof 3-LED Modules*

Specifications

  • 3 LEDs per module (5050 SMD)
  • Color temp: 8000k
  • 12VDC per module @ 45mA
  • 0.72 watts
  • LED viewing angle: 120°
  • Dimensions: 2.7"L x 0.8"W x 0.25"H (68 x 20 x 6 mm)
*NOTE: Ordering 10 will get you a 39" 10 module continuous string.

Report a problem
Suggest a product
Specification Value
LED Display TypeMoulded Housing
ColorRGBW
Lumens70
LED Count3
Viewing Angle (deg)120
Input Voltage Range12 V
Forward Current - If (Typ.)0.06 A
Power (Watts)0.72
MountingStick On 3M
Dimensions2.7"x.76"x.2"


Report a problem
Suggest a product