6 Position Receptacle Female Socket Housing 2.54mm Cable Mount

You may also like:
JS-1108-02-R JS-1108-02-R
Jameco Valuepro
7110-10SG-R 7110-10SG-R
Jameco Valuepro
22-23-2021 22-23-2021
Molex
22-01-3027 22-01-3027
Molex
22-01-3037 22-01-3037
Molex
JS-1108-04-R JS-1108-04-R
Jameco Valuepro
New Product

$0.59 ea

224 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2319407
  • Manufacturer: Molex
  • Manufacturer no.: 50579006
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.45
100+ $0.39
500+ $0.35

Request a Large Quantity Quote

6 Position Receptacle Female Socket Housing 2.54mm Cable Mount

Specifications

  • Series: SL 70066
  • Connector Type: Receptacle, female socket
  • Number of Positions: 6 Position
  • Pitch: 2.54 mm
  • Number of Rows: 1 Row
  • Row Spacing: n/a
  • Mounting Style: Cable Mount / Free Hanging (In-line)
  • Contact Termination: Crimp
  • Latching Type: n/a
  • Contact Gender: n/a
  • Contact Plating: n/a
  • Mating Post Length: n/a
  • Termination Post Length: n/a
  • Wire Gauge: n/a
  • Housing Color: Black
  • NOTE: Contacts not included


Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Contacts6
Number of Rows1
Body OrientationStraight
Termination MethodCrimp


Report a problem
Suggest a product