TTL Oscillator 24 MHz Full Can 10ns 20mA Use 14-Pin Socket

You may also like:
OSC1 OSC1
OSC4 OSC4
OSC10.000 OSC10.000
OSC1.843 OSC1.843
OSC2 OSC2
OSC8.000 OSC8.000

$2.49 ea

85 ship on Nov. 24


  • Jameco Part no.: 325391
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 50601-136
  • HTS code: 8541600080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95

Request a Large Quantity Quote

TTL Oscillator 24 MHz Full Can 10ns 20mA Use 14-Pin Socket

Specifications

  • Frequency: 24.000 MHz
  • Current: 20 mA
  • Rise/Fall Time: 10 ns
  • Through Hole
  • 4-pin (Use with 14-pin DIP socket)


Report a problem
Suggest a product
Specification Value
Product TypeTTL Oscillator
Holder TypeFull Can
Frequency Nominal (MHz)24
Frequency Stability (ppm)100
Input Voltage (VDC)5
Supply Current-Max (mA)20
Rise & Fall Time (Tr,Tf)10 ns
Device Socket Type14 Pin


Report a problem
Suggest a product