Panel Indicator 6.3V Incandescent 0.33 Inch OD without Clip

You may also like:
UT2U1G-H113-W06 UT2U1G-H113-W06
Jameco Valuepro
L-917-GRN L-917-GRN
Jameco Valuepro
846-2730 846-2730
RS Electronics
846-2891 846-2891
RS Electronics
843-2519 843-2519
RS Electronics
848-4541 848-4541
RS Electronics
Clearance

$1.49 ea

10% discount applied in cart

658 In Stock


  • Jameco Part no.: 2183015
  • Manufacturer: Dialight
  • Manufacturer no.: 507-3909-0373-600
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.99

Request a Large Quantity Quote

Incandescent Panel Mount Indicator

Specifications:

  • Voltage: 6.3V
  • Color: amber
  • Shape: round with flat top
  • Mounting: panel mount

    Report a problem
    Suggest a product
  • Specification Value
    Illumination TypeLamp
    ColorAmber
    Input Voltage6.3 VDC
    Hole Size0.36 in.
    TerminationSolder Terminals
    PackageFlat round
    MountingPanel Mount


    Report a problem
    Suggest a product