3-Conductor AC Power Cord 12 AWG NEMA L6-20P (Locking) to C19 Plug SJTW Jacket 8.16 Feet Black

You may also like:
3271V86 3271V86
2380.072 2380.072
SY005-F-R SY005-F-R
M709-41 M709-41
10W1-01206-SH 10W1-01206-SH
2500.072 2500.072

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2292023
  • Manufacturer: Quail Electronics
  • Manufacturer no.: 5084.098
  • HTS code: 8544420000
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $29.95
10+ $26.95
100+ $24.25

Request a Large Quantity Quote

3-Conductor AC Power Cord 12 AWG NEMA L6-20P (Locking) to IEC 60320 C19 SJTW Jacket 8.16 Feet Black

Specifications

  • Type: AC Power Cord
  • 1st Connector: NEMA L6-20P (Locking)
  • 2nd Connector: IEC 60320 C19
  • Cord Type: SJTW
  • Wire Gauge (AWG): 12 AWG
  • Number of Conductors: 3
  • Color Codes: North American
  • Shielding: Unshielded
  • Length (feet): 8.16
  • Certifications: UL, CSA
  • Jacket Color: Black
  • Voltage Rating: 250V
  • Current Rating: 20A
  • Operating Temperature: 105°C


Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA L6-20P (Locking)
2nd ConnectorIEC 60320 C19
AWG/Conductor17/3
Cord TypeSJTW
Length (FT)8.16
CertificationsUL, CSA
Jacket ColorBlack
Voltage Rating250V
Current Rating20A
Cable TypeAC Power Cord
Wire Gauge (AWG)12 AWG
Number of Conductors3
Color CodesNorth American
Operating Temperature105°C
ShieldingUnshielded


Report a problem
Suggest a product