Connector Ejector Header HDR 20 Position 2.54mm Solder Straight Thru-Hole

TE Connectivity
5102153-4
You may also like:
25403-T 25403-T
25403H-04-R 25403H-04-R
25403S-04 25403S-04
25403R-04-R 25403R-04-R
103638-1 103638-1
5-103908-4 5-103908-4

$2.45 ea

15,556 ship on Aug. 26


  • Jameco Part no.: 1932184
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5102153-4
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
25+ $2.45
125+ $2.09
625+ $1.85

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 25
Connector Ejector Header 20 Position 2.54 mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts4
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon 6/6
Body OrientationStraight
TypeWire to Board
Family5281
Number of Rows1
Maximum Contact Resistance10mOhm
Maximum Current Rating7A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingBag
Pitch5.08mm
Product Depth11.4mm
Product Height13.85mm
Product Length19.24mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product