AMP-Latch 10-Position Shrouded Male Pin Header Through Hole 0.100" (2.54mm)

You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1-480698-0 1-480698-0
TE Connectivity
1-1658621-0 1-1658621-0
TE Connectivity

$1.78 ea

74 ship on Feb. 20

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 753563
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5103309-1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
125+ $1.78
250+ $1.61

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 125

AMP-Latch 10-Position Shrouded Male Pin Header Through Hole 0.100" (2.54mm)

Specifications

  • Series: AMP-Latch
  • Connector Type: Header
  • Contact Type: Male Pin
  • Pitch - Mating: 0.100" (2.54 mm)
  • Number of Positions: 10
  • Number of Rows: 2
  • Row Spacing - Mating: 0.100" (2.54 mm)
  • Number of Positions Loaded: All
  • Style: Board to Cable/Wire
  • Shrouding: Shrouded - 4 Wall
  • Mounting Type: Through Hole
  • Termination: Solder
  • Fastening Type: Push-Pull
  • Contact Length - Mating: 0.24" (6.1 mm)
  • Contact Length - Post: 0.12" (3.05 mm)
  • Insulation Height: 0.388" (9.86 mm)
  • Contact Shape: Square
  • Contact Finish - Mating: Gold or Gold-Palladium
  • Contact Finish Thickness - Mating: 30 µin (0.76 µm)
  • Contact Finish - Post: Tin
  • Contact Material: Brass
  • Features: Keying Slot
  • Operating Temperature: -65°C to 105°C
  • Material Flammability Rating: UL94 V-0
  • Insulation Color: Black
  • Current Rating: 1A per Contact
  • Voltage Rating: n/a
  • Contact Finish Thickness - Post: 100 µin (2.54 µm)
  • Base Number: 5103309


Report a problem
Suggest a product
Specification Value
FamilyAMP-Latch
Product TypeHeader
StyleBoard to Cable/Wire Shrouded - 4 Wall
GenderMale Pin
Number of Contacts10
Number of Rows2
Body OrientationStraight
MountingThrough Hole
Termination MethodSolder
Fastening MethodPush-Pull
Additional FeatureKeying Slot
Pitch2.54 mm, 0.100 in.


Report a problem
Suggest a product