2-Position Rectangular Connector Housing Receptacle Natural 0.079" (2mm)

You may also like:
510650300 510650300
510650400 510650400
532530270 532530270
532530370 532530370
532530470 532530470
513820300 513820300
New Product

$0.07 ea

4,500 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2325095
  • Manufacturer: Molex
  • Manufacturer no.: 510650200
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
10+ $0.07
100+ $0.065
500+ $0.06
1000+ $0.04

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

2-Position Rectangular Connector Housing Receptacle Natural 0.079" (2mm)

Features

  • Connector Type: Receptacle
  • Contact Type: Female Socket
  • Number of Positions: 2
  • Number of Rows: 1
  • Pitch: 0.079" (2 mm)
  • Row Spacing: -
  • Mounting Type: Free Hanging (In-Line)
  • Contact Termination: Crimp
  • Fastening Type: Friction Lock
  • Color: Natural
  • Note: Contacts Not Included
  • Base Product Number: 051065


Report a problem
Suggest a product
Specification Value
Product TypeReceptacle Housing
Body/Shell StyleReceptacle
Contact GenderFemale
Mounting StyleStraight
Number of Contacts2
TerminationCrimp
Mounting TypeFree-Hanging (In-Line)
Pitch0.079 in., 2 mm
Additional FeatureFriction Lock
Manufacturer SeriesMicro-Latch 51065
Filter FeatureNo
Mixed ContactsNo
Number of Rows1


Report a problem
Suggest a product