4-Position Rectangular Connector Housing Receptacle Natural 0.079" (2mm)

You may also like:
PH20-102S-6T PH20-102S-6T
Jameco Valuepro
PH20-103R-6T PH20-103R-6T
Jameco Valuepro
PH20-102R-6T PH20-102R-6T
Jameco Valuepro
PH20-140S-6T PH20-140S-6T
Jameco Valuepro
PH20-104S-6T PH20-104S-6T
Jameco Valuepro
PH20-103S-6T PH20-103S-6T
Jameco Valuepro
New Product

$0.085 ea

2,700 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2325111
  • Manufacturer: Molex
  • Manufacturer no.: 510650400
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
10+ $0.085
100+ $0.08
500+ $0.065
1000+ $0.05

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

4-Position Rectangular Connector Housing Receptacle Natural 0.079" (2mm)

Features

  • Connector Type: Receptacle
  • Contact Type: Female Socket
  • Number of Positions: 4
  • Number of Rows: 1
  • Pitch: 0.079" (2 mm)
  • Row Spacing: -
  • Mounting Type: Free Hanging (In-Line)
  • Contact Termination: Crimp
  • Fastening Type: Friction Lock
  • Color: Natural
  • Note: Contacts Not Included
  • Base Product Number: 051065


Report a problem
Suggest a product
Specification Value
Product TypeReceptacle Housing
Body/Shell StyleReceptacle
Contact GenderFemale
Mounting StyleStraight
Number of Contacts4
TerminationCrimp
Mounting TypeFree-Hanging (In-Line)
Pitch0.079 in., 2 mm
Additional FeatureFriction Lock
Manufacturer SeriesMicro-Latch 51065
Filter FeatureNo
Mixed ContactsNo
Number of Rows1


Report a problem
Suggest a product