Molex 51110-1650

You may also like:
15-29-1025 15-29-1025
Molex
PH20-102S-6T PH20-102S-6T
Jameco ValuePro
PH20-103S-6T PH20-103S-6T
Jameco ValuePro
PH20-104S-6T PH20-104S-6T
Jameco ValuePro
PH20-140S-6T PH20-140S-6T
Jameco ValuePro
PH20-102R-6T PH20-102R-6T
Jameco ValuePro

$0.39 ea

500 In Stock
More Available – 3 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2325199
  • Manufacturer: Molex
  • Manufacturer no.: 51110-1650
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $0.39
10+ $0.35
100+ $0.25
500+ $0.19

Request a Large Quantity Quote

16-Position Rectangular Connector Housings Receptacle Black 0.079" (2mm)

Features

  • Series: Milli-Grid 51110
  • Connector Type: Receptacle
  • Contact Type: Female Socket
  • Number of Positions: 16
  • Number of Rows: 2
  • Pitch: 0.079" (2 mm)
  • Row Spacing: -
  • Mounting Type: Free Hanging (In-Line)
  • Contact Termination: Crimp
  • Fastening Type: n/a
  • Color: Black
  • Note: Contacts Not Included


Report a problem
Suggest a product
Specification Value
FamilyMilli-Grid 51110
Product TypeReceptacle Housing
Body/Shell StyleReceptacle
GenderFemale
Number of Contacts16
Number of Rows2
Body OrientationStraight
MountingFree-Hanging (In-Line)
TerminationCrimp
Pitch0.079 in., 2 mm
Filter FeatureNo
Mixed ContactsNo


Report a problem
Suggest a product