10-Position Rectangular Housing Receptacle Black 0.079" (2mm)

You may also like:
PH20-102S-6T PH20-102S-6T
Jameco Valuepro
PH20-103S-6T PH20-103S-6T
Jameco Valuepro
PH20-104S-6T PH20-104S-6T
Jameco Valuepro
PH20-140S-6T PH20-140S-6T
Jameco Valuepro
PH20-102R-6T PH20-102R-6T
Jameco Valuepro
PH20-103R-6T PH20-103R-6T
Jameco Valuepro
New Product

$0.25 ea

900 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2325191
  • Manufacturer: Molex
  • Manufacturer no.: 511101050
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.22
100+ $0.15
500+ $0.12

Request a Large Quantity Quote

10-Position Rectangular Housing Receptacle Black 0.079" (2mm)

Specifications

  • Connector Type: Receptacle
  • Contact Type: Female Socket
  • Number of Positions: 10
  • Pitch: 0.079" (2 mm)
  • Number of Rows: 2
  • Row Spacing: 0.079" (2 mm)
  • Mounting Type: Free Hanging (In-Line)
  • Contact Termination: Crimp
  • Color: Black
  • Note: Contacts Not Included
  • Base Number: 051110


Report a problem
Suggest a product
Specification Value
Product TypeReceptacle Housing
Body/Shell StyleReceptacle
Contact GenderFemale
Mounting StyleStraight
Number of Contacts10
TerminationCrimp
Mounting TypeFree-Hanging (In-Line)
Pitch0.079 in., 2 mm
Manufacturer SeriesMilli-Grid 51110
Filter FeatureNo
Mixed ContactsNo
Number of Rows2


Report a problem
Suggest a product