2 Position Rectangular Connector Housing Receptacle White 0.079" (2mm)

You may also like:
PH20-102S-6T PH20-102S-6T
Jameco Valuepro
PH20-103S-6T PH20-103S-6T
Jameco Valuepro
PH20-104S-6T PH20-104S-6T
Jameco Valuepro
PH20-140S-6T PH20-140S-6T
Jameco Valuepro
PH20-102R-6T PH20-102R-6T
Jameco Valuepro
PH20-103R-6T PH20-103R-6T
Jameco Valuepro
New Product

$0.15 ea

1,800 In Stock
More Available – 4 weeks


  • Jameco Part no.: 2325151
  • Manufacturer: Molex
  • Manufacturer no.: 513820200
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.11
500+ $0.09
1000+ $0.08

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

2 Position Rectangular Connector Housing Receptacle White 0.079" (2mm)

Specifications

  • Series: MicroClasp 51382
  • Connector Type: Receptacle
  • Contact Type: Female Socket
  • Number of Positions: 2
  • Pitch: 0.079" (2 mm)
  • Number of Rows: 1
  • Mounting Type: Free Hanging (In-Line)
  • Fastening Type: Latch Lock
  • Contact Termination: Crimp
  • Note: Contacts not included
  • Color: White


Report a problem
Suggest a product
Specification Value
Product TypeReceptacle Housing
Body/Shell StyleReceptacle
Contact GenderFemale
Mounting StyleStraight
Number of Contacts2
TerminationCrimp
Mounting TypeFree-Hanging (In-Line)
Pitch0.079 in., 2 mm
Additional FeatureLatch Lock
Manufacturer SeriesMicroClasp 51382
Filter FeatureNo
Mixed ContactsNo
Number of Rows1


Report a problem
Suggest a product