3-Position Rectangular Connector Housing Receptacle Natural 0.079" (2mm)

You may also like:
510650200 510650200
510650300 510650300
510650400 510650400
532530270 532530270
532530370 532530370
532530470 532530470
New Product

$0.17 ea

1,800 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2325159
  • Manufacturer: Molex
  • Manufacturer no.: 513820300
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.17
100+ $0.12
500+ $0.10
1000+ $0.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

3-Position Rectangular Connector Housing Receptacle Natural 0.079" (2mm)

Features

  • Series: MicroClasp 51382
  • Connector Type: Receptacle
  • Contact Type: Female Socket
  • Number of Positions: 3
  • Number of Rows: 1
  • Pitch: 0.079" (2 mm)
  • Row Spacing: -
  • Mounting Type: Free Hanging (In-Line)
  • Contact Termination: Crimp
  • Fastening Type: Friction Lock
  • Color: White
  • Note: Contacts Not Included


Report a problem
Suggest a product
Specification Value
Product TypeReceptacle Housing
Body/Shell StyleReceptacle
Contact GenderFemale
Mounting StyleStraight
Number of Contacts3
TerminationCrimp
Mounting TypeFree-Hanging (In-Line)
Pitch0.079 in., 2 mm
Additional FeatureLatch Lock
Manufacturer SeriesMicroClasp 51382
Filter FeatureNo
Mixed ContactsNo
Number of Rows1


Report a problem
Suggest a product