Specification | Value |
---|---|
Product Type | Banana Plug, Double, Shorting |
Gender | Male |
Color | Clear |
Mounting Type | Free Hanging |
Body Material | Brass |
Insulation | Non-Mating End |
Insulation Material | Polypropylene (PP) |
Contact Material | Brass |
Contact Plating | Nickel |
Current Rating | 15 A |
Voltage Rating | N/A |
Wire Gauge (AWG) | N/A |
Termination | Solder |
Length | 1.350 in. |
Additional Feature | N/A |