# of units | Price |
---|---|
5+ | $22.79 |
25+ | $20.59 |
50+ | $19.19 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | 51494 |
Gender | F |
Body Orientation | Straight |
Contact Plating | Gold |
Body Plating | Nickel |
Termination Method | Solderable Cup |
Insulation Material | Teflon |
Terminates To | Coaxial Cable |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 200°C |
Mounting | Panel Mount |