Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

Quail Electronics 5160.072

You may also like:
GST90A12-P1M GST90A12-P1M
MEAN WELL
5160.096 5160.096
Quail Electronics
10W1-02206 10W1-02206
Jameco ValuePro
2380.072 2380.072
Jameco ValuePro
M709-41 M709-41
Jameco ValuePro
GPC002C GPC002C
Jameco ValuePro
GPC029-6BE GPC029-6BE
James Electronics
10W1-01206 10W1-01206
Jameco ValuePro

$9.49 ea

174 In Stock
More Available – 2 weeks


  • Jameco Part no.: 2217908
  • Manufacturer: Quail Electronics
  • Manufacturer no.: 5160.072
  • HTS code: 8544420000
  • Web Exclusive
# of units Price
1+ $9.49
10+ $8.95
50+ $7.95
250+ $7.49

Request a Large Quantity Quote

3-Conductor AC Power Cord 14 AWG NEMA 5-15P to Pigtails SJT Jacket 6 Feet Black

These power cords from North America are perfect for powering your unique equipment. On one end, it will connect into a typical North American wall outlet or NEMA 5-15R receptacle, and on the other end, it will hard-wire into your equipment.

Specifications

  • Type: AC Power Cord
  • 1st Connector: NEMA 5-15P
  • 2nd Connector: Pigtails
  • Cord Type: SJT
  • Wire Gauge (AWG): 14 AWG
  • Number of Conductors: 3
  • Shielding: Unshielded
  • Length (feet): 6
  • Certifications: UL, CSA
  • Jacket Color: Black
  • Voltage Rating: 125V
  • Current Rating: 15A
  • Operating Temperature: 105°C
  • Weight (lbs.): 0.64


Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 5-15P
2nd ConnectorPigtails
AWG/Conductor14/3
Cord TypeSJT
Length6 ft.
Agency ApprovalsUL, CSA
Jacket ColorBlack
Voltage Rating125 VAC
Current Rating15 A
Weight0.64 lbs.
Cable TypeAC Power Cord
Wire Gauge (AWG)14
Number of Conductors3
Color CodesNorth American
Maximum Operating Temperature105°C
ShieldingUnshielded


Report a problem
Suggest a product