3-Conductor AC Power Cord 14 AWG NEMA 5-15P to Pigtails SJTW Jacket 8 Feet Black

You may also like:
3271V86 3271V86
Jameco ValuePro
2380.072 2380.072
Jameco ValuePro
SY005-F-R SY005-F-R
Jameco ValuePro
M709-41 M709-41
Jameco ValuePro
10W1-01206-SH 10W1-01206-SH
Jameco ValuePro
2500.072 2500.072
Quail Electronics

$12.95 ea

99 In Stock
More Available – 7 days


  • Jameco Part no.: 2292311
  • Manufacturer: Quail Electronics
  • Manufacturer no.: 5160.096
  • HTS code: 8544420000
  • Web Exclusive
# of units Price
1+ $12.95
10+ $11.95
100+ $10.95

Request a Large Quantity Quote

3-Conductor AC Power Cord 14 AWG NEMA 5-15P to Pigtails SJTW Jacket 8 Feet Black

These power cords from North America are perfect for powering your unique equipment. On one end, it will connect into a typical North American wall outlet or NEMA 5-15R receptacle, and on the other end, it will hard-wire into your equipment.

Specifications

  • Type: AC Power Cord
  • 1st Connector: NEMA 5-15P
  • 2nd Connector: Pigtails
  • Cord Type: SJTW
  • Wire Gauge (AWG): 14 AWG
  • Number of Conductors: 3
  • Color Codes: North American
  • Shielding: Unshielded
  • Length (feet): 8
  • Certifications: UL, CSA
  • Jacket Color: Black
  • Voltage Rating: 125V
  • Current Rating: 15A
  • Operating Temperature: 105°C


Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 5-15P
2nd ConnectorPigtails
AWG/Conductor14/3
Cord TypeSJTW
Length8 ft.
Agency ApprovalsUL, CSA
Jacket ColorBlack
Voltage Rating125 VAC
Current Rating15 A
Cable TypeAC Power Cord
Wire Gauge (AWG)14
Number of Conductors3
Color CodesNorth American
Maximum Operating Temperature105°C
ShieldingUnshielded


Report a problem
Suggest a product