# of units | Price |
---|---|
10+ | $9.49 |
50+ | $8.49 |
250+ | $7.59 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Product Type | Board to Board |
Terminal Pitch | 2.54 mm |
Number of Contacts | 50 |
Body/Shell Style | PLUG |
Body Orientation | Straight |
Lead Finish | Gold |
Maximum Processing Temperature | 265 |
Mounting | Through Hole |
Packaging | Bulk |
Depth | 7.3 mm |
Length | 40.45 mm |
Height | 7.7 mm |