# of units | Price |
---|---|
250+ | $0.43 |
500+ | $0.38 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Product Type | Ring, Circular |
Stud Size | 10 |
Wire Gauge (AWG) | 16-14 |
Gender | N/A |
Insulation | Nylon |
Color | Blue |
Width | 0.312 in. |
Length | 0.844 in. |
Plating | Tin |
Body Material | Copper |