# of units | Price |
---|---|
5+ | $9.95 |
25+ | $8.96 |
50+ | $8.00 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Body/Shell Style | PLUG |
Mounting Style | STRAIGHT |
Number of Contacts | 154 |
Termination | PRESS FIT |
Mounting Type | Board to Board |
Pitch | 2 mm |
Number of Rows Loaded | 7 |
Contact Finish - Mating | Gold Over Nickel |
Contact Finish - Termination | Tin/Nickel |
Contact Material | Phosphor Bronze |
Housing Material | Polyester |
Packaging | Rail / Tube |
Length | 43.9 mm |
Depth | 15.4 mm |
Height | 13.45 mm |