# of units | Price |
---|---|
10+ | $7.59 |
50+ | $6.81 |
250+ | $6.08 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Resistance (Ohm) | 10000 |
Power Rating | 1 W |
Tolerance | 10% |
Taper | Audio |
Manufacturer Series | 51 |
Number of Turns | 1 |
Shaft Diameter | 0.250 in., 6.35 mm |
Resistance | 10 KOhm |