Slotted Jackscrew Socket for AMPLIMITE Series HDE and HDP

TE Connectivity Rohs logo
5205980-4
You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity

$1.59 ea

992 ship on Jul. 11


  • Jameco Part no.: 951931
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5205980-4
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
35+ $1.59
175+ $1.39
875+ $1.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 35

Slotted Jackscrew Socket for AMPLIMITE Series HDE and HDP

Features

  • Series: AMPLIMITE
  • Accessory Type: Jackscrew, Slotted
  • Contents: (2) jackscrews, (2) retainer clips
  • For Use With/Related Products: AMPLIMITE Series HDE, HDP
  • Features: Clip
  • Steel Clear Chromate Over Zinc
  • Length - Threaded Portion Below Head: n/a
  • Length - Below Head: 0.22" (5.59 mm)
  • Thread Size: 4-40
  • Base Number: 5205980


Report a problem
Suggest a product
Specification Value
Product TypeJackscrew, Slotted
Mounting Style4-40 Thread
Additional FeatureClip
Manufacturer SeriesAmplimite


Report a problem
Suggest a product