Connector Accessories Backshell Cable Clamp Thermoplastic Shell Size 3 Individual

You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity

$5.49 ea

163 ship on Dec. 9


  • Jameco Part no.: 494080
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5206478-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $5.49
50+ $4.79
100+ $4.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
CONN,D-SUB,206478-1,CLAMSHELL RETAINER#1
  • Category: Connectors
  • Family: Backshells/Hoods
  • Material: Plastic - Plain
  • Number of Positions: 9
  • Shielding: Unshielded
  • Hardware: Hardware Included w/Male Screw Retainers (Unassembled)
  • Cable Exit: Straight/45°
  • Series: Not Specified
  • Lead Free Status: Not Lead Free


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product