# of units | Price |
---|---|
10+ | $0.189 |
50+ | $0.18 |
1000+ | $0.154 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Product Type | Jackscrew Socket |
Mounting Style | 4-40 Thread |
Manufacturer Series | Amplimite HDE, Amplimite HDF, Amplimite HDP |
Length | 11.13 mm |
Depth | 6.35 mm |