# of units | Price |
---|---|
1+ | $4.95 |
10+ | $4.49 |
50+ | $3.95 |
Specification | Value |
---|---|
Blow characteristic | High Rupture |
Current Rating | 100 A |
Voltage Rating | 550 VAC |
Fuse Material | Ceramic |
Body Diameter | 0.75 in. |
Length | 3.74 in. |
Power Dissipation | N/A |
Maximum Operating Temperature | N/A |
Type | Bolted |
Family | OSD |
Minimum Operating Temperature | N/A |