Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Quick Connect Male Solder Connector Fully Insulated Right Angle

You may also like:
19003-0001 19003-0001
19005-0005 19005-0005
19098-0080 19098-0080
19035-0009 19035-0009
19002-0025 19002-0025
19019-0030 19019-0030
Clearance

$0.99 ea

10% discount applied in cart

589 ship on Oct. 28


  • Jameco Part no.: 2277095
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 521384-3
  • HTS code: 8536904000
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
500+ $0.69

Request a Large Quantity Quote

Quick Connect Male Solder Connector Fully Insulated Right Angle

Features:

  • Connection Type: Male
  • Fully Insulated
  • Quick Connect 0.25”
  • Mounting Type: Through Hole, Right Angle
  • Color: Black
  • Terminal Type: Header


Report a problem
Suggest a product
Specification Value
Product TypeQuick Connect PCB
Stud Size0.250"
Wire Gauge (AWG)N/A
GenderMale
InsulationNon-Insulated
ColorBlack
Product Depth (inch)0.504
Product Length (inch)0.681
PlatingTin
Body MaterialNickel


Report a problem
Suggest a product