Ring Tongue Terminal 6AWG 30mm 10.31mm Tin Loose Piece

TE Connectivity Rohs logo
52197
You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
19003-0009 19003-0009
Molex

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

850751">Substitute Products

  • Jameco Part no.: 850751
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 52197
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
50+ $1.09
250+ $0.93
1250+ $0.82

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 50
Ring Tongue Terminal 6AWG 30mm 10.31mm Tin Loose Piece


TERMINAL,SOLIS R 6 10

Report a problem
Suggest a product
Specification Value
Product TypeSOLDERLESS TERMINAL
Terminal TypeRING TERMINAL
Wire Gauge (AWG)6
Terminal GenderFEMALE
Contact MaterialCOPPER ALLOY
Contact FinishTIN
Manufacturer Series52197
Wire Cross Section (mm2)16.8


Report a problem
Suggest a product