IEC Appliance Inlet C14 with Filter and 2-pole Fuseholder

You may also like:
G1W106-R G1W106-R
0701-1-CN-R 0701-1-CN-R
NEMA-5-2 NEMA-5-2
IEC-GS-1-100 IEC-GS-1-100
PLF-6DZ2KR PLF-6DZ2KR
JR-101-F JR-101-F

$17.95 ea

Price Reduced

87 ship on Sep. 16


  • Jameco Part no.: 2277119
  • Manufacturer: Schurter
  • Manufacturer no.: 5220.0623.1
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $17.95
10+ $15.95
100+ $14.49

Request a Large Quantity Quote

IEC Appliance Inlet C14 with Filter and 2-pole Fuseholder

Features:

  • Ultra-compact design
  • Recessed faston connectors
  • Highly resistant since potted filter
  • High quality stainless steel filter case
  • All single elements are already wired
  • Fuse-link replacement possible if plug is removed


Report a problem
Suggest a product
Specification Value
Product TypeAC Receptacle, Male Blades
Connector TypeC14
Contact GenderMale
FilteredYes
FusedYes
Switch FunctionNot Switched
Mounting TypePanel Mount, Front, Screw Flange
Termination Type0.250" Quick Connect
Current Rating10 A
Voltage Rating250 VAC
Body OrientationStraight


Report a problem
Suggest a product