30-Position FFC/FPC Receptacle Connector Top Contact SMT

You may also like:
50-37-5023 50-37-5023
Molex
1375795-2 1375795-2
TE Connectivity
53047-1410 53047-1410
Molex
39-53-2034 39-53-2034
Molex
494032-2 494032-2
TE Connectivity
90325-0008 90325-0008
Molex

$1.95 ea

6,300 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2323735
  • Manufacturer: Molex
  • Manufacturer no.: 52204-3090
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
50+ $1.49
100+ $1.25
1000+ $0.99

Request a Large Quantity Quote

30-Position FFC/FPC Receptacle Connector Top Contact SMT

Specifications

  • Product: Board Mount
  • Number of Positions: 30 Position
  • Pitch: 0.62 mm
  • Termination Style: SMD/SMT
  • Mounting Angle: Right Angle
  • Current Rating: 200 mA
  • Series: 52204
  • Minimum Operating Temperature: -20°C
  • Maximum Operating Temperature: +85°C
  • Voltage Rating: 50 V
  • Mounting Style: SMD/SMT


Report a problem
Suggest a product
Specification Value
Family52204
TypeFFC/FPC Connector
Housing ColorNatural
Body OrientationRight Angle
Contact GenderSocket
Number of Contacts30
Number of Rows1
Current Rating0.2A
Voltage Rating50 V
MountingSurface Mount
Pitch0.62 mm
Termination MethodSolder


Report a problem
Suggest a product