Connector SMB Receptacle 0Hz to 4GHz 50Ohm Solder Straight Thru-Hole Gold

TE Connectivity Rohs logo
5221111-1
You may also like:
5227161-9 5227161-9
TE Connectivity
5226990-6 5226990-6
TE Connectivity
228553-1 228553-1
TE Connectivity
5413631-1 5413631-1
TE Connectivity
6274425-2 6274425-2
TE Connectivity
51494-2 51494-2
TE Connectivity

$4.29 ea

1 ship on Jul. 14


  • Jameco Part no.: 952132
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5221111-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
15+ $4.29
75+ $3.70
375+ $3.27

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
Connector SMB Receptacle 0Hz to 4GHz 50 Ohm Solder Straight Thru-Hole Gold

Report a problem
Suggest a product
Specification Value
Family5221111
GenderRCP
Body OrientationStraight
Impedance50 Ohm
Contact PlatingGold
Contact MaterialBrass
Body PlatingNickel
Operating Frequency0Hz to 4GHz
Termination MethodSolderable
Insulation MaterialPolytetrafluoroethylene
Terminates ToPCB
Minimum Operating Temperature-65°C
Maximum Operating Temperature165°C
MountingThrough Hole
Height8.25 mm


Report a problem
Suggest a product