Connector BNC Female 0Hz To 4GHz 75 Ohm Solder Straight Through Hole Gold Individual

TE Connectivity Rohs logo
5222132-1
You may also like:
5227161-9 5227161-9
TE Connectivity
5226990-6 5226990-6
TE Connectivity
5414363-3 5414363-3
TE Connectivity
228553-1 228553-1
TE Connectivity
5225395-7 5225395-7
TE Connectivity
1050525-1 1050525-1
TE Connectivity

$11.99 ea

405 ship on Nov. 2


  • Jameco Part no.: 850777
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5222132-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
5+ $11.99
25+ $10.76
50+ $9.61

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector BNC Receptacle 0Hz to 4GHz 75 Ohm Solder Straight Thru-Hole Gold

Report a problem
Suggest a product
Specification Value
Family5222132
GenderF
Body OrientationStraight
Impedance75 Ohm
Contact PlatingGold
Contact MaterialBeryllium Copper
Body PlatingNickel
Body MaterialZinc Die Cast
Operating Frequency0Hz to 4GHz
Termination MethodSolderable
Insulation MaterialPolymethylpentene
Terminate ToPCB
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingIndividual
Depth14.76 mm
Height35.57 mm
Length15.88 mm


Report a problem
Suggest a product