Connector BNC Plug 0Hz To 4GHz 50 Ohm Crimp Straight Cable Mount Gold

You may also like:
5226990-6 5226990-6
TE Connectivity
228553-1 228553-1
TE Connectivity
5413631-1 5413631-1
TE Connectivity
6274425-2 6274425-2
TE Connectivity
51494-2 51494-2
TE Connectivity
414094-2 414094-2
TE Connectivity

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1973411">Substitute Products

  • Jameco Part no.: 1973411
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5225395-7
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $5.99
50+ $5.39
250+ $4.89

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector BNC PL 0Hz to 4GHz 50 Ohm Crimp Straight Cable Mount Gold

Report a problem
Suggest a product
Specification Value
Family5225395
GenderPlug
Body OrientationStraight
Impedance50 Ohm
Contact PlatingGold
Contact MaterialBrass
Body PlatingNickel
Operating Frequency0Hz to 4GHz
Termination MethodCrimp
Diameter14.53 mm
Insulation MaterialTeflon
Terminates ToCoaxial Cable
Minimum Operating Temperature-65°C
Maximum Operating Temperature165°C
MountingCable Mount
Length30.94 mm


Report a problem
Suggest a product