Ring Tongue Terminal 6AWG 48.41mm 15.88mm Tin Loose Piece

TE Connectivity Rohs logo
52264
You may also like:
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
19003-0009 19003-0009
Molex
19084-0004 19084-0004
Molex

$1.65 ea

Call 1-800-831-4242


  • Jameco Part no.: 753897
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 52264
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
35+ $1.65
175+ $1.43
875+ $1.27

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 35
Ring Tongue Terminal 6AWG 48.41mm 15.88mm Tin Loose Piece


TERMINAL R PG 6 5/16

Report a problem
Suggest a product
Specification Value
Product TypeSOLDERLESS TERMINAL
Terminal TypeRING TERMINAL
Wire Gauge (AWG)6
Terminal GenderFEMALE
Contact MaterialCOPPER ALLOY
Contact FinishTIN
Manufacturer Series52264
Wire Cross Section (mm2)16.77


Report a problem
Suggest a product