Connector BNC Receptacle 0Hz to 4GHz 50 Ohm Solder Right Angle Through Hole Tin

TE Connectivity Rohs logo
5227161-1
You may also like:
5227161-9 5227161-9
TE Connectivity
5226990-6 5226990-6
TE Connectivity
5414363-3 5414363-3
TE Connectivity
228553-1 228553-1
TE Connectivity
5225395-7 5225395-7
TE Connectivity
1050525-1 1050525-1
TE Connectivity

$3.39 ea

756 ship on Oct. 4


  • Jameco Part no.: 753926
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5227161-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
15+ $3.39
75+ $2.99
375+ $2.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
Connector BNC Receptacle 0Hz to 4GHz 50 Ohm Solder Right Angle Thru-Hole Tin

Report a problem
Suggest a product
Specification Value
Family5227161
GenderRCP
Body OrientationRight Angle
Impedance50 Ohm
Contact PlatingTin
Contact MaterialPhosphor Bronze
Body PlatingNickel
Body MaterialValox
Operating Frequency0Hz to 4GHz
Termination MethodSolderable
Insulation MaterialPolymethylpentene
Terminate ToPCB
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
MountingThrough Hole
Depth14.76 mm
Height15.88 mm
Length34.93 mm


Report a problem
Suggest a product