This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
1973461">Substitute Products# of units | Price |
---|---|
15+ | $3.79 |
75+ | $3.29 |
375+ | $2.89 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | 5227161 |
Gender | RCP |
Body Orientation | Right Angle |
Impedance | 50 Ohm |
Contact Plating | Tin |
Contact Material | Phosphor Bronze |
Body Plating | Nickel |
Body Material | Valox |
Operating Frequency | 0Hz to 4GHz |
Termination Method | Solderable |
Insulation Material | Polymethylpentene |
Terminates To | PCB |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 85°C |
Mounting | Through Hole |
Depth | 14.76 mm |
Height | 15.88 mm |
Length | 34.93 mm |