This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.89 |
50+ | $0.75 |
100+ | $0.65 |
1000+ | $0.49 |
Specification | Value |
---|---|
Family | BNC |
Gender | Female |
Body Orientation | Straignt, Vertical |
Impedance | 50 Ohm |
Contact Plating | Silver |
Contact Material | Beryllium Copper |
Body Plating | Nickel |
Body Material | Brass |
Operating Frequency | 0 Hz to 4 GHz |
Termination Method | Panel |