Connector BNC Receptacle 0Hz to 4GHz 50 Ohm Solder Right Angle Through Hole Gold

TE Connectivity Rohs logo
5227677-1
You may also like:
5227161-9 5227161-9
TE Connectivity
5226990-6 5226990-6
TE Connectivity
228553-1 228553-1
TE Connectivity
5413631-1 5413631-1
TE Connectivity
6274425-2 6274425-2
TE Connectivity
51494-2 51494-2
TE Connectivity

$5.19 ea

6,882 ship on Jul. 14


  • Jameco Part no.: 753969
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5227677-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $5.19
50+ $4.49
100+ $3.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector BNC Receptacle 0Hz to 4GHz 50 Ohm Solder Right Angle Thru-Hole Gold

Report a problem
Suggest a product
Specification Value
Family5227677
GenderRCP
Body OrientationRight Angle
Impedance50 Ohm
Contact PlatingGold
Contact MaterialPhosphor Bronze
Body PlatingNickel
Body MaterialZinc Die Cast
Operating Frequency0Hz to 4GHz
Termination MethodSolderable
Insulation MaterialPolymethylpentene
Terminates ToPCB
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
MountingThrough Hole
Depth14.76 mm
Height15.88 mm
Length35.57 mm


Report a problem
Suggest a product