Connector BNC Receptacle 50 Ohm Solder Lug Straight Panel Mount Gold

TE Connectivity Rohs logo
5227726-3
You may also like:
5227161-9 5227161-9
TE Connectivity
5226990-6 5226990-6
TE Connectivity
5414363-3 5414363-3
TE Connectivity
228553-1 228553-1
TE Connectivity
5225395-7 5225395-7
TE Connectivity
1050525-1 1050525-1
TE Connectivity

$4.49 ea

8,817 ship on Oct. 4


  • Jameco Part no.: 1973517
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5227726-3
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
15+ $4.49
75+ $3.89
375+ $3.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
Connector BNC Receptacle 0Hz to 4GHz 50 Ohm Solder Lug Straight Panel Mount Gold

Report a problem
Suggest a product
Specification Value
Family5227726
GenderRCP
Body OrientationStraight
Impedance50 Ohm
Contact PlatingGold
Contact MaterialPhosphor Bronze
Body PlatingNickel
Termination MethodSolderable Lug
Insulation MaterialValox
Terminate ToWire
MountingPanel Mount
Depth13.08 mm
Length31.75 mm


Report a problem
Suggest a product