Specification |
Value |
Contact Finish - Mating | TIN |
Contact Finish - Termination | TIN |
Contact Gender | MALE |
Contact Material | PHOSPHOR BRONZE |
DIN Conformance | NO |
Filter Feature | NO |
IEC Conformance | NO |
JESD-97 Code | e3 |
Manufacturer Series | 53047 |
Mixed Contacts | NO |
Mounting Style | STRAIGHT |
Mounting Type | BOARD |
MIL Conformance | NO |
Number of Rows Loaded | 1 |
Option | GENERAL PURPOSE |
Part Number Type | PART |
Product Type | TWO PART BOARD CONNECTOR |
Terminal Pitch | 1.25 mm |
Termination | SOLDER |
Number of Contacts | 14 |
UL Flammability Code | 94V-0 |
Additional Feature | POLARIZED, SHROUDED |
Report a problem
Suggest a product