# of units | Price |
---|---|
1+ | $0.89 |
10+ | $0.79 |
100+ | $0.69 |
Specification | Value |
---|---|
Package | TO-220 |
No. Of Holes | 2 |
Finish | Black Anodized |
Size (L" x W" x H") | 1.38 x 0.50 x 1.00 |
Thermal Resistance | 13.4°C/W |
Fin Style | Radial |
Attachment Method | Solderable Pins |
Color | Black |
Device Cooled | TO-220 |
Length | 1.38 in. |
Width | 0.5 in. |
Height | 1 in. |