Connector Shunt Female 2 Position 5.08mm Straight Straightick

TE Connectivity Rohs logo
531230-2
You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity

$0.64 ea

19,360 ship on Aug. 19


  • Jameco Part no.: 953696
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 531230-2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
80+ $0.64
400+ $0.54
2000+ $0.48

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 80
Connector Shunt Female 2 Position 5.08 mm Straight Stick


SHUNT, .200 C/L,LP,2 POS, 15AU

Report a problem
Suggest a product
Specification Value
Number of Contacts2
Number of Rows1
Product TypeOpen Top
Current Rating3A
Maximum Contact Resistance20 mOhm
Contact PlatingGold
Contact MaterialBeryllium Copper
Housing MaterialPolyester
ColorBlack
Pitch0.100 in., 2.54 mm
Depth2.54 mm
Length5.08 mm


Report a problem
Suggest a product