Mounting Bracket Black Anodized

You may also like:
720-00011 720-00011
Parallax
0C212M 0C212M
DELL COMPUTER
035D0N 035D0N
DELL COMPUTER

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2273071">Substitute Products

  • Jameco Part no.: 2273071
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: 532-356-2-LF-C
  • HTS code: 8543909500
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.75
10+ $0.65
100+ $0.55
500+ $0.49
1000+ $0.39

Request a Large Quantity Quote

Mounting Bracket Black Anodized

Specifications

  • Wide "L" bracket
  • 1.73"W x 1.73"L x 1"H x 0.08" Thick
  • Size 1: 1.73"W x 1"H, with two holes (1/2"L x 1/4"W), 1.25" apart on center
  • Side 2: 1.73"W x 1.73"L, with four holes in a square pattern with 1" spacing (0.118" diameter), 0.31" from edge
  • Includes ¼-24 x 3/4" screws
  • Black anodized


Report a problem
Suggest a product
Specification Value
Product TypeMounting Bracket
Size Code1U
MaterialSteel
Size1.73"H x 1.73"D
ColorBlack
Usable DepthN/A
Additional FeatureIncludes screws


Report a problem
Suggest a product